Part Details for T77S1D10-03 by TE Connectivity
Results Overview of T77S1D10-03 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T77S1D10-03 Information
T77S1D10-03 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for T77S1D10-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5174
|
Newark | T77S1D10-03 |Potter&brumfield Te Connectivity T77S1D10-03 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.6300 | Buy Now |
DISTI #
T77S1D10-03-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 3V Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1269 | Buy Now |
DISTI #
655-T77S1D10-03
|
Mouser Electronics | General Purpose Relays SPST-NO 10A 3VDC MINI PCB RELAY RoHS: Compliant | 0 |
|
$1.7400 / $1.7600 | Order Now |
|
Onlinecomponents.com | T77S1D10-03 RoHS: Compliant | 0 |
|
$1.5600 / $3.2600 | Buy Now |
DISTI #
000000000002453471
|
Sager | General Purpose Relays SPST-NO 10A 3VDC MINI PCB RELAY Min Qty: 1000 | 0 |
|
$1.6700 / $1.7400 | Buy Now |
|
Master Electronics | T77S1D10-03 RoHS: Compliant | 0 |
|
$1.5600 / $3.2600 | Buy Now |
Part Details for T77S1D10-03
T77S1D10-03 CAD Models
T77S1D10-03 Part Data Attributes
|
T77S1D10-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T77S1D10-03
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.15A (COIL), 3VDC (COIL), 450mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.15 V | |
Coil Resistance | 20 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |