Part Details for T75S1D112-12 by TE Connectivity
Overview of T75S1D112-12 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T75S1D112-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 650Ohm 15A SPST-NO(28.6x10x15)mm THT General Purpose Relay RoHS: Compliant |
3 In Stock |
|
$3.6600 / $13.2700 | Buy Now |
|
Bristol Electronics | 640 |
|
RFQ | ||
|
Quest Components | 512 |
|
$4.3800 / $8.7600 | Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 650Ohm 15A SPST-NO(28.6x10x15)mm THT General Purpose Relay RoHS: Compliant |
3 In Stock |
|
$3.6600 / $13.2700 | Buy Now |
Part Details for T75S1D112-12
T75S1D112-12 CAD Models
T75S1D112-12 Part Data Attributes
|
T75S1D112-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T75S1D112-12
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.019A (COIL), 12VDC (COIL), 230mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 8.6 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 652 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@380VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 380 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28.6mm x 10mm x 15mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for T75S1D112-12
This table gives cross-reference parts and alternative options found for T75S1D112-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T75S1D112-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-1416200-0 | TE Connectivity | $2.4115 | Power/Signal Relay, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 221mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | T75S1D112-12 vs 5-1416200-0 |
V23061A1005A402 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | T75S1D112-12 vs V23061A1005A402 |
2-1393222-0 | TE Connectivity | $2.1533 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 221mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | T75S1D112-12 vs 2-1393222-0 |
2-1416200-1 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | T75S1D112-12 vs 2-1416200-1 |
V23061-A1005-A302 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 221mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | T75S1D112-12 vs V23061-A1005-A302 |