Part Details for T74LS86M1 by STMicroelectronics
Results Overview of T74LS86M1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T74LS86M1 Information
T74LS86M1 by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for T74LS86M1
T74LS86M1 CAD Models
T74LS86M1 Part Data Attributes
|
T74LS86M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS86M1
STMicroelectronics
LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, MICRO, SO-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for T74LS86M1
This table gives cross-reference parts and alternative options found for T74LS86M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS86M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LS86SC | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, TTL, PDSO14 | T74LS86M1 vs 74LS86SC |
N74LS86D | Philips Semiconductors | Check for Price | XOR Gate, TTL, PDSO14 | T74LS86M1 vs N74LS86D |
SN74HC386D-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | T74LS86M1 vs SN74HC386D-00 |
SN74HC386DR-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | T74LS86M1 vs SN74HC386DR-00 |
DM74LS86M | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | T74LS86M1 vs DM74LS86M |
DM74LS86MX | Rochester Electronics LLC | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | T74LS86M1 vs DM74LS86MX |
SN74HC386D | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,SOP,14PIN,PLASTIC | T74LS86M1 vs SN74HC386D |