Part Details for T74LS151B1 by STMicroelectronics
Results Overview of T74LS151B1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T74LS151B1 Information
T74LS151B1 by STMicroelectronics is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for T74LS151B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | IC,LOGIC MUX,SINGLE,8-INPUT,LS-TTL,DIP,16PIN,PLASTIC | 160 |
|
$0.4410 / $0.8820 | Buy Now |
|
Quest Components | IC,LOGIC MUX,SINGLE,8-INPUT,LS-TTL,DIP,16PIN,PLASTIC | 80 |
|
$0.4410 / $0.7350 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for T74LS151B1
T74LS151B1 CAD Models
T74LS151B1 Part Data Attributes
|
T74LS151B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS151B1
STMicroelectronics
LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for T74LS151B1
This table gives cross-reference parts and alternative options found for T74LS151B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS151B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7601001EB | SRI International Sarnoff | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | T74LS151B1 vs 7601001EB |
SN74LS151JS | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | T74LS151B1 vs SN74LS151JS |
74LS151PC | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, 1-Func, 8 Line Input, TTL, PDIP16 | T74LS151B1 vs 74LS151PC |
N74LS151B | Signetics | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | T74LS151B1 vs N74LS151B |
SN74LS151NE4 | Texas Instruments | Check for Price | 8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 | T74LS151B1 vs SN74LS151NE4 |
7601001EX | SRI International Sarnoff | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | T74LS151B1 vs 7601001EX |
SN74LS151ND | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | T74LS151B1 vs SN74LS151ND |
HD74LS151P-E | Renesas Electronics Corporation | Check for Price | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | T74LS151B1 vs HD74LS151P-E |
SN74LS151J-00 | Texas Instruments | Check for Price | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | T74LS151B1 vs SN74LS151J-00 |
N74LS151N | YAGEO Corporation | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | T74LS151B1 vs N74LS151N |
T74LS151B1 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the T74LS151B1 is 30 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 125°C).
-
The recommended power-on sequence for the T74LS151B1 is to apply power to the VCC pin first, followed by the input signals. This helps to prevent latch-up and ensure reliable operation.
-
To handle bus contention when using the T74LS151B1 as a multiplexer, it is recommended to use external resistors or buffers to isolate the output signals and prevent backflow of current into the device.
-
The maximum current that the T74LS151B1 can sink or source is 15 mA per output pin, but it is recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.