Datasheets
T73XH202KT20 by:

Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Part Details for T73XH202KT20 by Vishay Intertechnologies

Overview of T73XH202KT20 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T73XH202KT20

Part # Distributor Description Stock Price Buy
DISTI # 70M7158
Newark T73 Xh 2K 10% Tu E3 /Tube |Vishay T73XH202KT20 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6950
  • 2,500 $0.6410
$0.6410 / $0.6950 Buy Now
DISTI # T73XH202KT20
Avnet Americas T73 XH 2K 10% TU e3 - Rail/Tube (Alt: T73XH202KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.6129
  • 2,000 $0.6016
  • 3,000 $0.5829
  • 5,000 $0.5637
  • 10,000 $0.5499
  • 50,000 $0.5325
  • 100,000 $0.5161
$0.5161 / $0.6129 Buy Now
DISTI # 72-T70XH-2K
Mouser Electronics Trimmer Resistors - Through Hole 1/4"SQ H/ADJ 2K RoHS: Compliant 720
  • 1 $1.5500
  • 10 $1.3700
  • 100 $1.1400
  • 500 $0.9160
  • 1,000 $0.8480
  • 2,500 $0.7330
  • 10,000 $0.6640
$0.6640 / $1.5500 Buy Now

Part Details for T73XH202KT20

T73XH202KT20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T73XH202KT20 Part Data Attributes

T73XH202KT20 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
T73XH202KT20 Vishay Intertechnologies Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code unknown
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Actuator Orientation HORIZONTAL
Actuator Type SCREW
Additional Feature STANDARD: IEC60393-1
Construction Trimmer
Ganging Number 1
Lead Diameter 0.46 mm
Lead Length 5.46 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 7 mm
Package Length 6.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Package Width 4.87 mm
Packing Method Tube
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard CECC41000
Resistance 2000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 240 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Silver (Sn97Ag3)
Terminal Shape WIRE
Tolerance 10%
Working Voltage 31.6 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T73XH202KT20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T73XH202KT20 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T73XH202KT20 would you like to use for your alert(s)?
  • Please alert me when T73XH202KT20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T73XH202KT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T73XH202KT20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T73XH202KT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T73XH202KT20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T73XH202KT20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: