Part Details for T70ECIW by Panduit Corp
Results Overview of T70ECIW by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T70ECIW Information
T70ECIW by Panduit Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for T70ECIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6656
|
Newark | T-70 End Cap Fitting Rohs Compliant: Yes |Panduit T70ECIW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $12.9700 | Buy Now |
DISTI #
298-23640-ND
|
DigiKey | FITTING END CAP T70 RACEWAY OWHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$8.2166 / $10.5200 | Buy Now |
DISTI #
T70ECIW
|
Avnet Americas | Cable Accessories Entrance End Fitting Polyvinyl Chloride White - Bulk (Alt: T70ECIW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7500 | Buy Now |
DISTI #
644-T70ECIW
|
Mouser Electronics | Wire Ducting & Raceways T-70 End Cap Fitting RoHS: Compliant | 0 |
|
$8.6400 / $10.5100 | Order Now |
DISTI #
70518814
|
RS | End cap fitting, T-70 raceway with conduit breakouts of 1/2" . Off White. | Panduit T70ECIW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$8.8200 / $10.6300 | Buy Now |
DISTI #
PANT70ECIW
|
Heilind Electronics | T-70 End Cap Fitting | Americas - 0 in Stock |
|
$8.5469 / $10.9400 | Buy Now |
|
Onlinecomponents.com | End cap fitting. Used to terminate or allow entry to T-70 raceway with conduit breakouts of 1/2" . O... more RoHS: Compliant | 840 Factory Stock |
|
$8.7500 / $10.2100 | Buy Now |
DISTI #
000000000000634416
|
Sager | Wire Ducting & Raceways T-70 End Cap Fitting Min Qty: 10 | 0 |
|
$6.7500 / $8.8200 | Buy Now |
|
Master Electronics | End cap fitting. Used to terminate or allow entry to T-70 raceway with conduit breakouts of 1/2" . O... more RoHS: Compliant | 840 Factory Stock |
|
$8.7500 / $10.2100 | Buy Now |