Part Details for T7015NLT by Pulse Electronics Corporation
Overview of T7015NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7015NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2787
|
Newark | Xfmr, dual,1:2Ct,1:2Ct, t&r Rpb/T&r |Pulse T7015NLT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3300 / $6.1200 | Buy Now |
DISTI #
T7015NLT-ND
|
DigiKey | XFRMR 64KBPS 1:2CT/1:2CT 20MH Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1345 | Buy Now |
DISTI #
T7015NLT
|
Avnet Americas | Telecom Transformer 1:2/1:2 1500Vrms 2.8Ohm Prim. DCR 5.6Ohm Sec. DCR Surface Mount - Tape and Reel (Alt: T7015NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.8116 / $6.3359 | Buy Now |
DISTI #
673-T7015NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD 64 KBPS Intrfce 20mH 5.6Ohms 2-Port RoHS: Compliant | 0 |
|
$6.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | XFMR,DUAL,1:2CT/1:2CT, SMT, MSL4, T&R RPB RoHS: Compliant | 0 |
|
$5.4200 / $11.3600 | Buy Now |
DISTI #
80307964
|
Verical | Telecom Transformer 2(1:2CT) 2.8Ohm Prim. DCR 5.6Ohm Sec. DCR 12 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2219 | Americas - 500 |
|
$2.8518 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
000000000002154413
|
Sager | Audio Transformers / Signal Transformers SMD 64 KBPS Intrfce 20mH 5.6Ohms 2-Port | 0 |
|
Buy Now | |
DISTI #
T7015NLT
|
Avnet Abacus | Telecom Transformer 1:2/1:2 1500Vrms 2.8Ohm Prim. DCR 5.6Ohm Sec. DCR Surface Mount - Tape and Reel (Alt: T7015NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T7015NLT
T7015NLT CAD Models
T7015NLT Part Data Attributes
|
T7015NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T7015NLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 10.36 mm | |
Isolation Voltage | 1500 V | |
Length | 17.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 20000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2; 1:2 | |
Width | 11.46 mm |