Part Details for T700_SMARC_SOM_4R16E_MT320_2M_I by Laird, A DuPont Business
Overview of T700_SMARC_SOM_4R16E_MT320_2M_I by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-700XKLC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 10%, 1 Element, SMD, CHIP | |
1008CT-700XGBB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-700XJBC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for T700_SMARC_SOM_4R16E_MT320_2M_I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2851-T700_SMARC_SOM_4R16E_MT320_2M_I-ND
|
DigiKey | TUNGSTEN700 SMARC SOM: GENIO 700 Min Qty: 105 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$214.0875 | Buy Now |
DISTI #
239-T704R16EMT3202MI
|
Mouser Electronics | System-On-Modules - SOM Tungsten700 SMARC SOM: Genio 700 / 4GB / 16GB eMMC / MT320 / -40 to +85C | 0 |
|
$214.0900 | Order Now |