Part Details for T700023504BY by Powerex Power Semiconductors
Overview of T700023504BY by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T700023504BY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B4282
|
Newark | Thyristor, Scr, 350A, 200V, To-209Ae, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:200V, Gate Trigger Current Max:150Ma, Average Forward Current:350A, On State Rms Current:550A, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Powerex T700023504BY Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |