Part Details for T7-131E41 by OTTO Engineering Inc
Overview of T7-131E41 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7-131E41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T7-131E41
|
Mouser Electronics | Toggle Switches (ON) OFF (ON) 1 Pole Standard Rocker Bttn RoHS: Compliant | 0 |
|
$51.0300 / $67.0600 | Order Now |
|
Onlinecomponents.com | Sealed Toggle Switch RoHS: Compliant | 0 |
|
$43.2800 / $64.9400 | Buy Now |
DISTI #
000000000001597409
|
Sager | Toggle Switches (ON) OFF (ON) 1 Pole Standard Rocker Bttn Min Qty: 4 | 0 |
|
$42.2700 / $63.6000 | Buy Now |
Part Details for T7-131E41
T7-131E41 CAD Models
T7-131E41 Part Data Attributes
|
T7-131E41
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T7-131E41
OTTO Engineering Inc
Toggle Switch, SPDT, Momentary, 16A, 28VDC, Solder Terminal, Rocker Button Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER BUTTON TYPE | |
Body Breadth | 21.84 mm | |
Body Height | 22.09 mm | |
Body Length or Diameter | 27.94 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68S | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |