Part Details for T6YB224KT20 by Vishay Intertechnologies
Overview of T6YB224KT20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6YB224KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6808
|
Newark | T6 Yb 220K 10% Tu E3 /Tube |Vishay T6YB224KT20 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $9.1300 | Buy Now |
DISTI #
T6YB224KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 220 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T6YB224KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$6.4368 / $10.7153 | Buy Now |
DISTI #
T6YB224KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 220 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Through Hole (Alt: T6YB224KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T6YB224KT20
T6YB224KT20 CAD Models
T6YB224KT20 Part Data Attributes:
|
T6YB224KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T6YB224KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 220000ohm, 235V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.9 mm | |
Package Length | 6.9 mm | |
Package Style | 3 Terminals | |
Package Width | 4.6 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41100-005 | |
Resistance | 220000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 235 V |
Alternate Parts for T6YB224KT20
This table gives cross-reference parts and alternative options found for T6YB224KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T6YB224KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T6YB224KT20 | RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25W, 220000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Sfernice | T6YB224KT20 vs T6YB224KT20 |