Part Details for T6W1NR-F by Cornell Dubilier Electronics Inc
Overview of T6W1NR-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for T6W1NR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8280
|
Newark | Film Capacitor, 1Uf, 600V, 10%, Can, Dielectric Type:Film/Foil Paper, Capacitor Case/Package:Can, Capacitance:1µf, Capacitance Tolerance:± 10%, Typical Applications:High Voltage, Capacitor Mounting:Panel Mount, Voltage(Ac):- Rohs Compliant: Yes |Cornell Dubilier T6W1NR-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7200 | Buy Now |
DISTI #
T6W1NR-F-ND
|
DigiKey | CAP FILM 1UF 10% 600VDC RADIAL Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3331 | Buy Now |
DISTI #
598-T6W1NR-F
|
Mouser Electronics | Film Capacitors 1uF 600Vdc RoHS: Compliant | 0 |
|
$45.1800 | Order Now |
|
Onlinecomponents.com | Cap Film 1uF 600V Paper 10% (54.864 X 33.274 X 54.102mm) Metal Oval Can 105°C RoHS: Compliant | 0 |
|
$43.6200 / $119.4800 | Buy Now |
Part Details for T6W1NR-F
T6W1NR-F CAD Models
T6W1NR-F Part Data Attributes
|
T6W1NR-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T6W1NR-F
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (paper+plastic), 600V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+PLASTIC) | |
Height | 54.102 mm | |
JESD-609 Code | e3 | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | THREADED STUD | |
Width | 33.274 mm |