Part Details for T6N68CAHM3/I by Vishay Intertechnologies
Overview of T6N68CAHM3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6N68CAHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2663
|
Newark | Tvs Diode, Bidir, 92V, 600W, Dfn3820A Rohs Compliant: Yes |Vishay T6N68CAHM3/I RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14000 |
|
$0.2770 / $0.4450 | Buy Now |
DISTI #
112-T6N68CAHM3/ICT-ND
|
DigiKey | 600W,68V 5%, DFN3820A BIDIR TVS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13965 In Stock |
|
$0.1250 / $0.7100 | Buy Now |
DISTI #
T6N68CAHM3/I
|
Avnet Americas | 600W,68V 5%, DFN3820A BIDIR TVS - Tape and Reel (Alt: T6N68CAHM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1129 / $0.1200 | Buy Now |
DISTI #
625-T6N68CAHM3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,68V 5%, DFN3820A BIDIR TVS AEC-Q101 RoHS: Compliant | 13720 |
|
$0.1250 / $0.4900 | Buy Now |