Part Details for T6N30AHM3/H by Vishay Intertechnologies
Results Overview of T6N30AHM3/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T6N30AHM3/H Information
T6N30AHM3/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for T6N30AHM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-T6N30AHM3/HTR-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4V DFN3820A Min Qty: 10500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1342 | Buy Now |
DISTI #
T6N30AHM3/H
|
Avnet Americas | 600W,30V 5%, DFN3820A PAR - Tape and Reel (Alt: T6N30AHM3/H) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1209 / $0.1291 | Buy Now |
DISTI #
78-T6N30AHM3H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Vishay RoHS: Compliant | 0 |
|
$0.1490 | Order Now |
Part Details for T6N30AHM3/H
T6N30AHM3/H CAD Models
T6N30AHM3/H Part Data Attributes
|
T6N30AHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T6N30AHM3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |