Part Details for T6713-6H by Amphenol Advanced Sensors
Overview of T6713-6H by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6713-6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8366
|
Newark | Gas Detection Sensor, Co2, 5000Ppm, Gas Type:Carbon Dioxide, Particle Count Max:5000Ppm, Accuracy %:3%, Sampling Method:Diffusion, Product Range:Telaire Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amphenol Advanced Sensors T6713-6H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$86.0600 / $113.6900 | Buy Now |
DISTI #
71675031
|
RS | Co2 Sensor Module For Aas-Aqs-Uno | Amphenol Advanced Sensors T6713-6H RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5200 | RFQ |
DISTI #
AAST6713-6H
|
Heilind Electronics | CO2 SENSOR MODULE FOR AAS-AQS-UNO | Americas - 6 in Stock |
|
$77.2615 / $79.7143 | Buy Now |
DISTI #
AAST6713-6H
|
Interstate Connecting Components | CO2 SENSOR MODULE FOR AAS-AQS-UNO | 2 |
|
$77.2615 / $79.7143 | Buy Now |