Part Details for T6613-F by Amphenol Advanced Sensors
Overview of T6613-F by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6613-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y6819
|
Newark | Sensor, Co2 Sensor, 0-2000Ppm, Particle Count Max:2000Ppm, Accuracy:5%, Sampling Method:Flow Through, Product Range:6613 Series, Flow Rate Max:50Cc/Min, Flow Rate Min:40Cc/Min, Supply Voltage Dc Max:5V Rohs Compliant: Yes |Amphenol Advanced Sensors T6613-F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8300 / $93.5000 | Buy Now |
DISTI #
70237993
|
RS | Sensors, Air Quality, Carbon Dioxide Mod CO2 Flw Thr 0-2K ppm | Amphenol Advanced Sensors T6613-F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5400 / $91.2800 | RFQ |
DISTI #
AAST6613-F
|
Heilind Electronics | CO2 SENSOR, I2C/UART/0-4V, 0-2000PPM , FLOW THRU | Americas - 0 in Stock |
|
$84.5538 / $87.2381 | Buy Now |