Part Details for T660N22TOFXPSA1 by Infineon Technologies AG
Overview of T660N22TOFXPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T660N22TOFXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T660N22TOFXPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: T660N22TOFXPSA1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | T660N22TOF - STD THYR/DIODEN DISC RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6 |
|
$211.0700 / $248.3200 | Buy Now |
Part Details for T660N22TOFXPSA1
T660N22TOFXPSA1 CAD Models
T660N22TOFXPSA1 Part Data Attributes:
|
T660N22TOFXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T660N22TOFXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 1520A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1520 A | |
Repetitive Peak Off-state Voltage | 2200 V | |
Repetitive Peak Reverse Voltage | 2200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |