Part Details for T6420B by Motorola Mobility LLC
Overview of T6420B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T6420B
T6420B CAD Models
T6420B Part Data Attributes:
|
T6420B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
T6420B
Motorola Mobility LLC
200V, 40A, TRIAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-MUPM-D3 | |
Leakage Current-Max | 4 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for T6420B
This table gives cross-reference parts and alternative options found for T6420B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T6420B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2040D | TRIAC, 200V V(DRM), 40A I(T)RMS, | Loras Industries Inc | T6420B vs Q2040D |
T6420B | TRIAC, 200V V(DRM), 40A I(T)RMS, | Loras Industries Inc | T6420B vs T6420B |
CQ3P-40B | TRIAC, 200V V(DRM), 40A I(T)RMS, TO-3P, 3 PIN | Central Semiconductor Corp | T6420B vs CQ3P-40B |
Q2040C | TRIAC, 200V V(DRM), 40A I(T)RMS, | Loras Industries Inc | T6420B vs Q2040C |
MAC224-4 | 200V, 40A, TRIAC, TO-220AB | Motorola Mobility LLC | T6420B vs MAC224-4 |
MAC224-4 | TRIAC, 200V V(DRM), 40A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | T6420B vs MAC224-4 |