Part Details for T63YA471KT20 by Vishay Intertechnologies
Overview of T63YA471KT20 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T63YA471KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6896
|
Newark | T63 Ya 470U 10% Tu E3 /Tube |Vishay T63YA471KT20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.2900 | Buy Now |
DISTI #
T63YA471KT20
|
Avnet Americas | T63 YA 470U 10% TU e3 - Rail/Tube (Alt: T63YA471KT20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.5750 / $1.9909 | Buy Now |
DISTI #
T63YA470R
|
TME | Potentiometer: mounting, multiturn, 470Ω, 250mW, ±10%, linear, THT Min Qty: 1 | 147 |
|
$2.0500 / $2.6700 | Buy Now |
DISTI #
T63YA471KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 470 Ohm, � 10%, 250 mW, 15 Turn, Multi Turn, Through Hole (Alt: T63YA471KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |