Part Details for T63XB470KT20 by Vishay Intertechnologies
Overview of T63XB470KT20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for T63XB470KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6870
|
Newark | T63 Xb 47U 10% Tu E3 /Tube |Vishay T63XB470KT20 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.7700 | Buy Now |
DISTI #
T63XB470KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 47 Ohm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T63XB470KT20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8076 / $2.6685 | Buy Now |
DISTI #
T63XB470KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 47 Ohm, � 10%, 250 mW, 15 Turn, Multi Turn, Through Hole (Alt: T63XB470KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T63XB470KT20
T63XB470KT20 CAD Models
T63XB470KT20 Part Data Attributes
|
T63XB470KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T63XB470KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 47ohm, 3.43V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 6.8 mm | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 47 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3.43 V |