-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25 W, 1000 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T63XB-1.0K-ND
|
DigiKey | TRIMMER 1K OHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
196 In Stock |
|
$2.3573 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T63XB102KT20
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
T63XB102KT20
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25 W, 1000 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PCB Mount, 2720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 13 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 6.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Size Code | 2720 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 15.8 V |
This table gives cross-reference parts and alternative options found for T63XB102KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T63XB102KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS6X102KT20 | Potentiometer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, -100,100ppm/Cel, 2720, | Vishay Intertechnologies | T63XB102KT20 vs TS6X102KT20 |
TS6Z102KT20 | Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | T63XB102KT20 vs TS6Z102KT20 |
TS6Y102KT20 | RES,TAPPED,CERMET,1K OHMS,15.8WVDC,10% +/-TOL,-100,100PPM TC,2727 CASE | Vishay Sfernice | T63XB102KT20 vs TS6Y102KT20 |
TS6Y102KT20 | Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 2720, | Vishay Intertechnologies | T63XB102KT20 vs TS6Y102KT20 |
T63XB102KT20 | Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | T63XB102KT20 vs T63XB102KT20 |
TS6Y102KR10 | Potentiometer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, -100,100ppm/Cel, 2720, | Vishay Intertechnologies | T63XB102KT20 vs TS6Y102KR10 |