There are no models available for this part yet.
Overview of T63XB100KT20 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Price & Stock for T63XB100KT20 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-T63XB100KT20-ND
|
DigiKey | TRIMMER Min Qty: 100 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3003 | Buy Now |
CAD Models for T63XB100KT20 by Vishay Sfernice
Part Data Attributes for T63XB100KT20 by Vishay Sfernice
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
PCB Mount, 2720
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Fully Sealed
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
14
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.8 mm
|
Package Length
|
6.8 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
5 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
CECC41000
|
Resistance
|
10 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
5040 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
1.58 V
|
Alternate Parts for T63XB100KT20
This table gives cross-reference parts and alternative options found for T63XB100KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T63XB100KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T63YA100KT20 | Trimmer, Cermet, 0.25W, 10ohm, 1.58V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | T63XB100KT20 vs T63YA100KT20 |
T63XA100KT20 | RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25 W, 10 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Sfernice | T63XB100KT20 vs T63XA100KT20 |
T6XB100KT20 | RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25W, 10ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Sfernice | T63XB100KT20 vs T6XB100KT20 |
T63XA100KT20 | Trimmer, Cermet, 0.25W, 10ohm, 1.58V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | T63XB100KT20 vs T63XA100KT20 |