Part Details for T63XA101KT20 by Vishay Sfernice
Overview of T63XA101KT20 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T63XA101KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-T63XA101KT20-ND
|
DigiKey | TRIMMER Min Qty: 100 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1443 | Buy Now |
Part Details for T63XA101KT20
T63XA101KT20 CAD Models
T63XA101KT20 Part Data Attributes
|
T63XA101KT20
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
T63XA101KT20
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25 W, 100 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PCB Mount, 2720 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 6.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 35 V |
Alternate Parts for T63XA101KT20
This table gives cross-reference parts and alternative options found for T63XA101KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T63XA101KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T6YB101KT20 | Vishay Sfernice | Check for Price | RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25W, 100ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | T63XA101KT20 vs T6YB101KT20 |
T63XA101KT20 | Vishay Intertechnologies | $3.1512 | Trimmer, Cermet, 0.25W, 100ohm, 35V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | T63XA101KT20 vs T63XA101KT20 |
T63YA101KT20 | Vishay Intertechnologies | $3.1091 | Trimmer, Cermet, 0.25W, 100ohm, 35V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | T63XA101KT20 vs T63YA101KT20 |