Part Details for T627022054DN by Powerex Power Semiconductors
Overview of T627022054DN by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Part Details for T627022054DN
T627022054DN CAD Models
T627022054DN Part Data Attributes:
|
T627022054DN
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T627022054DN
Powerex Power Semiconductors
Silicon Controlled Rectifier, 315A I(T)RMS, 315000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, CASE T62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE T62 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-XXDB-X3 | |
Leakage Current-Max | 25 mA | |
Non-Repetitive Pk On-state Cur | 4000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 315000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 315 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |