Part Details for T6215 by CK tools
Overview of T6215 by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-T6215
|
TME | Hot melt glue gun, Ø: 11mm, 80W, Plug: UK, 230VAC Min Qty: 1 | 1 |
|
$30.3500 / $33.7300 | Buy Now |