There are no models available for this part yet.
Overview of T6202 066 by CK tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6202CS5#TRPBF | Analog Devices | 1x 100MHz, R2R In & Out, Ultra | |
LT6202IS8#TRPBF | Analog Devices | 1x 100MHz, R2R In & Out, Ultra | |
LT6202CS8#PBF | Analog Devices | 1x 100MHz, R2R In & Out, Ultra |
Price & Stock for T6202 066 by CK tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y9655
|
Newark | Pocket Balance, 30Kg, Tin Hook, Balance/Scale Type:Hanging Scale, Load Weight Max:30Kg, Resolution (G):-, Product Range:T6202 Balance, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Ck Tools T6202 066 (Alternate Part Number: 5013969629903 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 / $11.7400 | Buy Now | |
DISTI #
CK-T6202-066
|
TME | Scales, hook, Scale max.load: 30kg Min Qty: 1 | 1 |
|
$7.0900 / $7.8800 | Buy Now |