Part Details for T60N1800BOF by Telefunken Microelectronics Gmbh
Overview of T60N1800BOF by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T60N1800BOF
T60N1800BOF CAD Models
T60N1800BOF Part Data Attributes
|
T60N1800BOF
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
T60N1800BOF
Telefunken Microelectronics Gmbh
Silicon Controlled Rectifier, 60000mA I(T), 1800V V(DRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 180 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.4 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 25 mA | |
Non-Repetitive Pk On-state Cur | 1400 A | |
On-State Voltage-Max | 1.8 V | |
On-state Current-Max | 60000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |