Part Details for T60404-N4646-X663 by Vacuumschmelze GmbH & Co KG
Overview of T60404-N4646-X663 by Vacuumschmelze GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60404-N4646-X663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
983-T60404-N4646X663
|
Mouser Electronics | Board Mount Current Sensors Current Sensor 6A 3 pri pins 5V wref RoHS: Compliant | 0 |
|
$6.9600 | Order Now |
DISTI #
76C128
|
Bürklin Elektronik | Current sensor, 6 A, -40 °C, 85 °C Min Qty: 1 | 51 |
|
$21.6254 / $26.3674 | Buy Now |
Part Details for T60404-N4646-X663
T60404-N4646-X663 CAD Models
T60404-N4646-X663 Part Data Attributes
|
T60404-N4646-X663
Vacuumschmelze GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
T60404-N4646-X663
Vacuumschmelze GmbH & Co KG
Analog Circuit, 1 Func, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VACUUMSCHMELZE GMBH & CO KG | |
Part Package Code | MODULE | |
Package Description | PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXSS-X10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |