Part Details for T60404-N4644-X201 by Vacuumschmelze GmbH & Co KG
Overview of T60404-N4644-X201 by Vacuumschmelze GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60404-N4644-X201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
983-T60404-N4644X201
|
Mouser Electronics | Industrial Current Sensors Current Sensor 250A pri open +/-15V RoHS: Compliant | 179 |
|
$30.0700 / $42.5200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for T60404-N4644-X201
T60404-N4644-X201 CAD Models
T60404-N4644-X201 Part Data Attributes:
|
T60404-N4644-X201
Vacuumschmelze GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
T60404-N4644-X201
Vacuumschmelze GmbH & Co KG
Sensor/Transducer, Single-ended, Plastic/epoxy
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VACUUMSCHMELZE GMBH & CO KG | |
Package Description | MODULE(UNSPEC) | |
Reach Compliance Code | compliant | |
Operating Current-Max | 18 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) |