Part Details for T60100-2C by Eaton Bussmann
Overview of T60100-2C by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60100-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5734
|
Newark | Fuse Block, Class T Fuse, Screw Mount, Fuse Holder Type:Branch Circuit Cartridge Fuse Holder, Fuse Current:100A, Fuse Size Held:-, Holder Terminals:Screw, No. Of Fuses:2Fuses, Product Range:T600 Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann T60100-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.6200 / $328.7800 | Buy Now |
DISTI #
T60100-2C-ND
|
DigiKey | FUSE BLOK CART 600V 100A CHASSIS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$290.1500 | Buy Now |
DISTI #
70149398
|
RS | Fuseblock, 600 V, 61 to 100 A, 2, 2.34 (Ref.) +/- 0.016, #2/0 AWG (CU-AL), 94 | Bussmann by Eaton T60100-2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$227.5700 / $284.4600 | RFQ |
DISTI #
000000000000560795
|
Sager | Fuse Holder 2P 600V 100A Fuseblock Min Qty: 1 | 0 |
|
$199.5000 / $221.6700 | Buy Now |