Part Details for T60030-2SR by Eaton Bussmann
Overview of T60030-2SR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60030-2SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5725
|
Newark | Buss Fuseblock Class T |Eaton Bussmann T60030-2SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.5800 / $109.2700 | Buy Now |
DISTI #
T60030-2SR-ND
|
DigiKey | FUSE BLOCK CART 600V 30A CHASSIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9800 | Buy Now |
DISTI #
70149393
|
RS | Fuseblock, 600 V, 1/2 to 30 A, 2, 1.563 +/- 0.016, #10 AWG (CU), Polyester, 94 | Bussmann by Eaton T60030-2SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6300 / $97.0400 | RFQ |
DISTI #
000000000000560787
|
Sager | Fuse Holder 2P 600V 30A Fuseblock Min Qty: 1 | 0 |
|
$61.2500 / $70.0000 | Buy Now |