Part Details for T60030-1CR by Eaton Bussmann
Overview of T60030-1CR by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T60030-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5722
|
Newark | Cartridge Fuse Holder, 30A/600V, Box Lug, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:Class T, Holder Terminals:Box Lug, No. Of Fuses:1Fuses, Product Range:T600 Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann T60030-1CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8300 | Buy Now |
DISTI #
T60030-1CR-ND
|
DigiKey | FUSE BLOCK CART 600V 30A CHASSIS Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.5900 | Buy Now |
DISTI #
71461069
|
RS | Accessory, Fuseblock, Class T, 1 Pole, Box Lug Terminal, 600V, 1/2-30A | Bussmann by Eaton T60030-1CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8700 / $62.3400 | RFQ |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$30.1386 / $31.7248 | Buy Now | |
DISTI #
000000000000560784
|
Sager | Fuse Holder 1P 600V 30A Fuseblock Min Qty: 1 | 0 |
|
$39.3500 / $44.9700 | Buy Now |