Part Details for T6000M by New Jersey Semiconductor Products Inc
Overview of T6000M by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T6000M
T6000M CAD Models
T6000M Part Data Attributes
|
T6000M
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
T6000M
New Jersey Semiconductor Products Inc
Thyristor SCR 200V 40KA 3-Pin Case T-62
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 150 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 200 V | |
Trigger Device Type | SCR |