There are no models available for this part yet.
Overview of T60006-L2030-V376 by Vacuumschmelze GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV376IDR | Texas Instruments | TLVx376, 5.5 MHz, Low-Noise, Low Quiescent Current, Precision Operational Amplifiers 8-SOIC -40 to 125 | |
TLV376IDBVR | Texas Instruments | TLVx376, 5.5 MHz, Low-Noise, Low Quiescent Current, Precision Operational Amplifiers 5-SOT-23 -40 to 125 | |
TLV376IDBVT | Texas Instruments | TLVx376, 5.5 MHz, Low-Noise, Low Quiescent Current, Precision Operational Amplifiers 5-SOT-23 -40 to 125 |
Price & Stock for T60006-L2030-V376 by Vacuumschmelze GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2258-T60006-L2030-V376-ND
|
DigiKey | FERRITE CORE TOROID Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
44 In Stock |
|
$6.2500 / $12.8800 | Buy Now | |
DISTI #
983-T60006L2030-V376
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 58.9uH a. 10kHz Toroidal 30x20x10mm RoHS: Compliant | 0 |
|
$4.2900 | Order Now |