There are no models available for this part yet.
Overview of T60006-L2025-W380 by Vacuumschmelze GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW380-01B | Renesas Electronics Corporation | Second-Stage 78V Buck LED Driver with Flicker-Free True DC Dimming Technology for Commercial Lighting | |
TW3801-TC1-CRT | Renesas Electronics Corporation | Security Link Over Coax™ (SLOC™) Transmitter | |
iW380-41 | Renesas Electronics Corporation | Second-Stage 78V Buck LED Driver with Flicker-Free True DC Dimming Technology for Commercial Lighting |
Price & Stock for T60006-L2025-W380 by Vacuumschmelze GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
983-T60006-L2025W380
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings Core 25x16x10 65.5uH@10kHz RoHS: Compliant | 12094 |
|
$2.0000 / $4.3400 | Buy Now |