Part Details for T60004-L2130-W630 by Vacuumschmelze GmbH & Co KG
Overview of T60004-L2130-W630 by Vacuumschmelze GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AIL21-30DH24.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for T60004-L2130-W630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
983-T60004-L2130W630
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings Core 130x100x25 25.4uH@10kHz RoHS: Compliant | 91 |
|
$98.7200 / $138.8400 | Buy Now |