Part Details for T5B-4-15682/EA/SVB-SW by Eaton Corporation
Overview of T5B-4-15682/EA/SVB-SW by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2015-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
LPD3015-682MRC | Coilcraft Inc | General Purpose Inductor, | |
LPO4815-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for T5B-4-15682/EA/SVB-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C8192
|
Newark | T5B-4-15682/Ea/Svb-Sw Cam Sw W/Blk Lock |Eaton Moeller T5B-4-15682/EA/SVB-SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.3500 / $584.7500 | Buy Now |
DISTI #
T5B-4-15682EASVBSW
|
TME | Switch: cam switch, 63A, 22kW Min Qty: 1 | 0 |
|
$254.6500 / $293.8200 | RFQ |