Part Details for T5B-1-8200/I4/SVB by Eaton Corporation
Overview of T5B-1-8200/I4/SVB by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for T5B-1-8200/I4/SVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6175
|
Newark | Rotary Switch, 1P, 2Pos, 63A, 690Vac Rohs Compliant: Yes |Eaton Moeller T5B-1-8200/I4/SVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$116.3600 / $189.0000 | Buy Now |
DISTI #
T5B-1-8200/I4/SVB
|
TME | Switch: main cam switch, Stabl.pos: 2, 63A, OFF-ON, in housing Min Qty: 1 | 0 |
|
$168.6100 / $206.0900 | RFQ |