-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8436
|
Newark | Cap, 150Uf, 6V, Tant, Polymer, D, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T599D157M006ATE025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 271 |
|
$0.5650 | Buy Now |
DISTI #
52AH8437
|
Newark | Cap, 150Uf, 6V, Tant, Polymer, D, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T599D157M006ATE025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.8640 | Buy Now |
DISTI #
399-T599D157M006ATE025CT-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.6000 / $1.8400 | Buy Now |
DISTI #
80-T599D157M006ATE25
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 RoHS: Compliant | 443 |
|
$0.6000 / $1.8400 | Buy Now |
DISTI #
82784231
|
Verical | Cap Tant Polymer 150uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 59 |
|
$1.4194 | Buy Now |
DISTI #
T599D157M006ATE025
|
TTI | Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 31000 In Stock |
|
$0.6000 | Buy Now |
DISTI #
T599D157M006ATE025
|
TME | Capacitor: tantalum-polymer, low ESR, 150uF, 6VDC, D, 2917, SMD Min Qty: 1 | 59 |
|
$0.9700 / $1.6800 | Buy Now |
DISTI #
T599D157M006ATE025
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 6 V, � 20%, D, 25 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T599D157M006ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP TANT POLY 150UF 6.3V 2917 | 500 |
|
$0.4341 / $0.7615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T599D157M006ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T599D157M006ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1060 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |