Part Details for T5935-0512-010 by Amphenol Aerospace
Overview of T5935-0512-010 by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
ADA4051-2ARMZ | Analog Devices | Dual Micro Pwr Auto Zero Amp | |
ADP1051-240-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for T5935-0512-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOT5935-0512-010
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOT5935-0512-010
|
Interstate Connecting Components | 0 |
|
Buy Now |