-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5606
|
Newark | 100.uf 16.0V |Kemet T591D107M016ATE050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8310 / $1.1200 | Buy Now |
DISTI #
48Y4674
|
Newark | Cap, Tant, Polymer, 100Uf, 16V, Case D, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T591D107M016ATE050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7870 | Buy Now |
DISTI #
399-12271-1-ND
|
DigiKey | CAP TANT POLY 100UF 16V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
842 In Stock |
|
$0.8112 / $2.2300 | Buy Now |
DISTI #
80-T591D107M016ATE50
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 RoHS: Compliant | 510 |
|
$0.8110 / $2.2300 | Buy Now |
DISTI #
70618452
|
RS | 100uF Solid Electrolytic Tantalum Electrolytic Capacitor,16VDC +/-20% | KEMET T591D107M016ATE050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2710 / $1.5500 | RFQ |
DISTI #
T591D107M016ATE050
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 16VDC, D, 2917, SMD Min Qty: 1 | 7 |
|
$0.9300 / $2.2900 | Buy Now |
DISTI #
T591D107M016ATE050
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 16 V, � 20%, D, 50 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T591D107M016ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T591D107M016ATE050
|
Avnet Asia | Tantalum Polymer Capacitor, 100 uF, 16 V, ± 20%, D, 50 mohm, 2917 [7343-31 Metric] (Alt: T591D107M016ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | 1000 |
|
$0.7595 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T591D107M016ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T591D107M016ATE050
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T591D107M016ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T591D107M016ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T50D107M016C0050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T591D107M016ATE050 vs T50D107M016C0050 |
T598D107M016AHS050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T591D107M016ATE050 vs T598D107M016AHS050 |
04051-036MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T591D107M016ATE050 vs 04051-036MZ |
T51D107M016C0050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T591D107M016ATE050 vs T51D107M016C0050 |