T591B335M035ATE200
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T591B335M035ATE200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T591B335M035ATE200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH1990
Newark Cap, 3.3Uf, 35V, Tant, Polymer, B, Capacitance:3.3µf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:B, Esr:0.2Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T591B335M035ATE200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3880
  • 5,000 $0.3790
  • 10,000 $0.3500
  • 20,000 $0.3260
  • 30,000 $0.3040
  • 50,000 $0.2910
$0.2910 / $0.3880 Buy Now
DISTI # 54AH1989
Newark Cap, 3.3Uf, 35V, Tant, Polymer, B, Capacitance:3.3µf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:B, Esr:0.2Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T591B335M035ATE200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.3790
$0.3790 Buy Now
DISTI # 399-T591B335M035ATE200TR-ND
DigiKey CAP TANT POLY 3.3UF 35V 1411 Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.3222
$0.3222 Buy Now
DISTI # 80-T591B335M35ATE200
Mouser Electronics Tantalum Capacitors - Polymer 35V 3.3uF 3528 20% ESR=200mOhms RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.5050
  • 100 $0.4280
  • 500 $0.3960
  • 1,000 $0.3820
  • 2,000 $0.3220
  • 10,000 $0.3150
  • 24,000 $0.3010
$0.3010 / $0.6100 Order Now
DISTI # T591B335M035ATE200
TME Capacitor: tantalum-polymer, low ESR, 3.3uF, 35VDC, B, 1311, SMD Min Qty: 2000 0
  • 2,000 $0.5650
$0.5650 RFQ
DISTI # T591B335M035ATE200
Avnet Abacus - Tape and Reel (Alt: T591B335M035ATE200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T591B335M035ATE200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T591B335M035ATE200 by KEMET Corporation

T591B335M035ATE200
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
200 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0116 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
205 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T591B335M035ATE200
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T591B335M035ATE200

This table gives cross-reference parts and alternative options found for T591B335M035ATE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T591B335M035ATE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T598B335M035ATE200 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T591B335M035ATE200 vs T598B335M035ATE200
T598B335M035ATE150 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T591B335M035ATE200 vs T598B335M035ATE150
T598B335M035AHE150 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP KEMET Corporation T591B335M035ATE200 vs T598B335M035AHE150
T591B335M035ATE2007280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T591B335M035ATE200 vs T591B335M035ATE2007280
T598B335M035AHE200 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP KEMET Corporation T591B335M035ATE200 vs T598B335M035AHE200
T598B335M035AHS200 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP KEMET Corporation T591B335M035ATE200 vs T598B335M035AHS200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T591B335M035ATE200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T591B335M035ATE200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T591B335M035ATE200 would you like to use for your alert(s)?
  • Please alert me when T591B335M035ATE200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T591B335M035ATE200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T591B335M035ATE200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T591B335M035ATE200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T591B335M035ATE200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T591B335M035ATE200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: