Part Details for T583D336M016CHE070P100 by KEMET Corporation
Overview of T583D336M016CHE070P100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T583D336M016CHE070P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T583D336M016CHE070P100
|
Avnet Abacus | - Tape and Reel (Alt: T583D336M016CHE070P100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T583D336M016CHE070P100
T583D336M016CHE070P100 CAD Models
T583D336M016CHE070P100 Part Data Attributes
|
T583D336M016CHE070P100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T583D336M016CHE070P100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0528 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T583D336M016CHE070P100
This table gives cross-reference parts and alternative options found for T583D336M016CHE070P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T583D336M016CHE070P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V336M016ASE0607280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T583D336M016CHE070P100 vs T520V336M016ASE0607280 |
T520V336M016AS | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T583D336M016CHE070P100 vs T520V336M016AS |
T520W336M016ASE045C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T583D336M016CHE070P100 vs T520W336M016ASE045C-7280 |
T520W336M16ASE045 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T583D336M016CHE070P100 vs T520W336M16ASE045 |
T520V336M016ASE045 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T583D336M016CHE070P100 vs T520V336M016ASE045 |
T520V336M16ATE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T583D336M016CHE070P100 vs T520V336M16ATE060 |
T520W336M016ASE045 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T583D336M016CHE070P100 vs T520W336M016ASE045 |
T520V336M016ASE045C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T583D336M016CHE070P100 vs T520V336M016ASE045C-7280 |
T520V336M016ASE060 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T583D336M016CHE070P100 vs T520V336M016ASE060 |
T520W336M16ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T583D336M016CHE070P100 vs T520W336M16ATE045 |