Part Details for T58-A05-FFFR001 by NorComp
Overview of T58-A05-FFFR001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T58-A05-FFFR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4977
|
Newark | T Splitter Conn, 5P M12 Rcpt-2X5P Rcpt, Adapter Type/Style:T - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:5 Position M12 Receptacle, Convert To Splitter:2 X 5 Position M12 Receptacle Rohs Compliant: Yes |Norcomp T58-A05-FFFR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$20.1300 | Buy Now |
DISTI #
37-T58-A05-FFFR001-ND
|
DigiKey | M12 // TSPLT // 5P // A // FFF Min Qty: 1 Lead time: 24 Weeks Container: Bag |
34 In Stock |
|
$22.6324 / $40.6400 | Buy Now |
DISTI #
636-T58-A05-FFFR001
|
Mouser Electronics | Circular Metric Connectors Female to Female to Female M12 Adapter 5 Position T Splitter RoHS: Compliant | 0 |
|
$22.6300 / $35.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$26.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.7200 / $32.4500 | Buy Now |
Part Details for T58-A05-FFFR001
T58-A05-FFFR001 CAD Models
T58-A05-FFFR001 Part Data Attributes
|
T58-A05-FFFR001
NorComp
Buy Now
|
Compare Parts:
T58-A05-FFFR001
NorComp
|
Samacsys Manufacturer | NorComp |