There are no models available for this part yet.
Overview of T55P156M004C0500 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T55P156M004C0500 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70523889
|
RS | Capacitor, Tantalum, 15 uF, 20%, 4 VDC, SMT, 2012, ESR 0.5 Ohms | Vishay Dale T55P156M004C0500 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 / $0.1710 | RFQ |