-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T55J335M6R3C0500
|
Avnet Americas | Cap Tant Solid 3.3uF 6.3V J CASE 20% (1.6 X 0.8 X 0.8mm) SMD 1608-09 0.5 Ohm 105?C T/R - Tape and Reel (Alt: T55J335M6R3C0500) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1056 | Buy Now |
DISTI #
74-T55J335M6R3C0500
|
Mouser Electronics | Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% J Case 500 Max. ESR RoHS: Compliant | 3560 |
|
$0.1200 / $0.7800 | Buy Now |
|
Future Electronics | T55 Series 3.3 uF ±20 % 6.3 V High Performance Solid Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.1150 / $0.1230 | Buy Now |
DISTI #
T55J335M6R3C0500
|
TTI | Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% J Case 500 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55J335M6R3C0500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55J335M6R3C0500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 500 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 128 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for T55J335M6R3C0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55J335M6R3C0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP335M6.3TRJ(500)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | T55J335M6R3C0500 vs NTP335M6.3TRJ(500)F |