-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1908
|
Newark | Cap, 470Uf, 6.3V, Tant, Polymer, Case D, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.015Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Vishay T55D477M6R3C0015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.0600 / $1.8000 | Buy Now |
DISTI #
11AC4387
|
Newark | Cap, 470Μf, 6.3V, 20%, Capacitance:470Μf, Voltage Rating:6.3V, Product Range:Vpolytan T55 Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.015Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Vishay T55D477M6R3C0015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2900 / $1.4100 | Buy Now |
DISTI #
37AJ8772
|
Newark | Cap, 470Uf, 6.3V, Tant, Polymer, Case D, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.015Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Vishay T55D477M6R3C0015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7370 / $0.9900 | Buy Now |
DISTI #
38AH3081
|
Newark | T55D477M6R3C0015 Rohs Compliant: Yes |Vishay T55D477M6R3C0015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8410 / $0.9010 | Buy Now |
DISTI #
T55D477M6R3C0015
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, D, 15 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D477M6R3C0015) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7468 | Buy Now |
DISTI #
98Y1908
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, D, 15 mohm, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 98Y1908) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.0600 / $1.8000 | Buy Now |
DISTI #
74-T55D477M6R3C0015
|
Mouser Electronics | Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 15 Max. ESR RoHS: Compliant | 297 |
|
$0.6730 / $1.8300 | Buy Now |
|
Future Electronics | T55 Series 2917 470 uF 6.3 V ±20% Surface Mount Polymer Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6700 / $0.7250 | Buy Now |
DISTI #
T55D477M6R3C0015.
|
TTI | Tantalum Capacitors - Polymer 470UF 6.3V 20% ESR 15 7343-30 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
T55D477M6R3C0015
|
TTI | Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 15 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6660 / $0.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55D477M6R3C0015
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55D477M6R3C0015
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.2961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1548 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T55D477M6R3C0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D477M6R3C0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M006AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0015 vs T543D477M006AHE0257640 |
T520D477M006AME0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0015 vs T520D477M006AME0157280 |
T543D477M006AHW0307640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0015 vs T543D477M006AHW0307640 |
T543D477M006ATS0307640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0015 vs T543D477M006ATS0307640 |
T543D477M006AHW025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0015 vs T543D477M006AHW025WAFL |
T543D477M006AHW030WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0015 vs T543D477M006AHW030WAFL |
T543D477M006ATW0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T55D477M6R3C0015 vs T543D477M006ATW0257280 |
T543D477M006AHE030WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0015 vs T543D477M006AHE030WAFL |
T543D477M006ATS0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T55D477M6R3C0015 vs T543D477M006ATS0157280 |
T543D477M006ATW0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0015 vs T543D477M006ATW0157640 |