Part Details for T55D157M010C0025 by Vishay Intertechnologies
Overview of T55D157M010C0025 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T55D157M010C0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-T55D157M010C0025
|
Mouser Electronics | Tantalum Capacitors - Polymer 150uF 20% 10V 25mOhm ESR RoHS: Compliant | 500 |
|
$0.6280 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.5120 | Buy Now |
Part Details for T55D157M010C0025
T55D157M010C0025 CAD Models
T55D157M010C0025 Part Data Attributes
|
T55D157M010C0025
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55D157M010C0025
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T55D157M010C0025
This table gives cross-reference parts and alternative options found for T55D157M010C0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D157M010C0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T540D157M010AH6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T55D157M010C0025 vs T540D157M010AH6610 |
T525D157M010ANE055 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55D157M010C0025 vs T525D157M010ANE055 |
T543D157M010ATW0057640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55D157M010C0025 vs T543D157M010ATW0057640 |
T543D157M010AHS0057280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T55D157M010C0025 vs T543D157M010AHS0057280 |
T540D157M010CH67207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55D157M010C0025 vs T540D157M010CH67207640 |
T540D157M010CT8710WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55D157M010C0025 vs T540D157M010CT8710WAFL |
T541D157M010BH66107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55D157M010C0025 vs T541D157M010BH66107640 |
T540D157M010DT65107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55D157M010C0025 vs T540D157M010DT65107280 |
T540D157M010BT6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55D157M010C0025 vs T540D157M010BT6610 |
T543D157M010AHE0557280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T55D157M010C0025 vs T543D157M010AHE0557280 |