-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T55B107M6R3C0045 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9114
|
Newark | Tantalum Capacitor, 100Uf, 6.3V, Case B, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105 |
|
$0.1370 | Buy Now |
DISTI #
84X8286
|
Newark | Tantalum Capacitor, 100Uf, 6.3V, Case B, Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Vo... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.2870 | Buy Now |
DISTI #
26Y9114
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ? 20%, B, 45 mohm, 1411 [3528-21 Metric] - Product that c... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
105 Partner Stock |
|
$0.3900 / $0.4890 | Buy Now |
DISTI #
T55B107M6R3C0045
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ? 20%, B, 45 mohm, 1411 [3528-21 Metric] - Tape and Reel ... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.2141 / $0.2225 | Buy Now |
DISTI #
74-T55B107M6R3C0045
|
Mouser Electronics | Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 45 Max. ESR RoHS: Compliant | 0 |
|
$0.3000 / $0.8500 | Order Now |
DISTI #
V72:2272_09307224
|
Arrow Electronics | Cap Tant Polymer 100uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.045 Ohm 105°C T/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2448 Container: Cut Strips | Americas - 400 |
|
$0.3401 / $0.5963 | Buy Now |
|
Future Electronics | T55B107M6R3C0045 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks Container: Reel |
2000 Reel |
|
$0.2450 / $0.2500 | Buy Now |
DISTI #
87064935
|
Verical | Cap Tant Polymer 100uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.045 Ohm 105°C T/... more RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2448 | Americas - 400 |
|
$0.3401 / $0.4231 | Buy Now |
DISTI #
T55B107M6R3C0045
|
TME | Capacitor: tantalum-polymer, 100uF, SMD, 6.3VDC, B, 1411, ±20% Min Qty: 2000 | 0 |
|
$0.2700 | RFQ |
DISTI #
SMC-T55B107M6R3C0045
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1822 | 3075 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B107M6R3C0045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B107M6R3C0045
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 680 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T55B107M6R3C0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55B107M6R3C0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543B107M006AKS0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411, | T55B107M6R3C0045 vs T543B107M006AKS0407280 |
NTP107M6.3TRB(70)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | T55B107M6R3C0045 vs NTP107M6.3TRB(70)3KF |
T520B107M006APE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B107M6R3C0045 vs T520B107M006APE040 |
T520B107M006ATE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T55B107M6R3C0045 vs T520B107M006ATE0707280 |
T55B107M6R3C0070 | Vishay Intertechnologies | $0.2501 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411, | T55B107M6R3C0045 vs T55B107M6R3C0070 |
T520B107M006AHE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T55B107M6R3C0045 vs T520B107M006AHE0707280 |
TEPSLB20J107M8R | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T55B107M6R3C0045 vs TEPSLB20J107M8R |
T520B107M006APE015 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B107M6R3C0045 vs T520B107M006APE015 |
T520B107M006AHE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T55B107M6R3C0045 vs T520B107M006AHE0257280 |
6TPE100MWB | Panasonic Electronic Components | $0.3561 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T55B107M6R3C0045 vs 6TPE100MWB |