There are no models available for this part yet.
Overview of T556B256M050AH by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T556B256M050AH by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T556B256M050AH-ND
|
DigiKey | CAP TANT POLY 25UF 50V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2295 | Buy Now | |
DISTI #
80-T556B256M050AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms RoHS: Not Compliant | 0 |
|
$32.2200 / $40.6600 | Order Now | |
DISTI #
71607059
|
RS | Cap Tantalum Polymer Herm Seal SMD 25F, 20%, 50V,170m? ESR, SnPb, 125?C | KEMET T556B256M050AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8900 | RFQ |
CAD Models for T556B256M050AH by KEMET Corporation
Part Data Attributes for T556B256M050AH by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 9633
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Samacsys Manufacturer
|
KEMET
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
|
Capacitance
|
25 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
170 mΩ
|
Height
|
9.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0094 mA
|
Length
|
24.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1275 mA
|
Size Code
|
9633
|
Surface Mount
|
YES
|
Tan Delta
|
0.05
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
8.5 mm
|